Part Details for SMAJ8.0 by RFE International Inc
Overview of SMAJ8.0 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ8.0
SMAJ8.0 CAD Models
SMAJ8.0 Part Data Attributes
|
SMAJ8.0
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.0
RFE International Inc
Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.9 V | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ8.0
This table gives cross-reference parts and alternative options found for SMAJ8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ8.0AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ8.0 vs SMAJ8.0AHM3_A/I |
SMAJ8.0-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SMAJ8.0 vs SMAJ8.0-E3/5A |
SMAJ8.0HE3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SMAJ8.0 vs SMAJ8.0HE3/61 |
SMAJ8.0AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ8.0 vs SMAJ8.0AHM3/I |
SMAJ8.0HE3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SMAJ8.0 vs SMAJ8.0HE3/5A |
SMAJ8.0A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ8.0 vs SMAJ8.0A |