Part Details for SMAJ60A by Microchip Technology Inc
Overview of SMAJ60A by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ60A
SMAJ60A CAD Models
SMAJ60A Part Data Attributes
|
SMAJ60A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ60A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-214AC/DO-214BA, SMAJ, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 66.7 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ60A
This table gives cross-reference parts and alternative options found for SMAJ60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ60A vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ60A vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ60A vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ60A vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ60A vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ60A vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ60A vs SMAJ60A |
SMAJ60A | Transient Suppressor, | SynSemi Inc | SMAJ60A vs SMAJ60A |
SMAJ60A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ60A vs SMAJ60A |
SMAJ60A | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ60A vs SMAJ60A |