Part Details for SMAJ5934AE3 by Microsemi Corporation
Overview of SMAJ5934AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ5934AE3
SMAJ5934AE3 CAD Models
SMAJ5934AE3 Part Data Attributes
|
SMAJ5934AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ5934AE3
Microsemi Corporation
Zener Diode, 24V V(Z), 10%, 3W, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 10% | |
Working Test Current | 15.6 mA |