Part Details for SMAJ5929B-T by Micro Commercial Components
Overview of SMAJ5929B-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ5929B-T
SMAJ5929B-T CAD Models
SMAJ5929B-T Part Data Attributes
|
SMAJ5929B-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5929B-T
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ5929B-T
This table gives cross-reference parts and alternative options found for SMAJ5929B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5929B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5929B-TP | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ5929B-T vs SMAJ5929B-TP |