SMAJ5915C
Description: Zener Diode,

Overview of SMAJ5915C by Galaxy Semi-Conductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMAJ5915C by Galaxy Semi-Conductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ5915C by Galaxy Semi-Conductor Co Ltd

SMAJ5915C
Galaxy Semi-Conductor Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7.5 Ω
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
3.9 V
Reverse Current-Max
25 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
96.1 mA
Want to compare parts?
  1. SMAJ5915C
    Galaxy Semi-Conductor Co Ltd
    Zener Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5915C by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5915C by Galaxy Semi-Conductor Co Ltd

  • Please alert me when SMAJ5915C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ5915C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5915C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ5915C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5915C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5915C by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: