Part Details for SMAJ58A by Eris Technology Corp
Overview of SMAJ58A by Eris Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ58A
SMAJ58A CAD Models
SMAJ58A Part Data Attributes
|
SMAJ58A
Eris Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ58A
Eris Technology Corp
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERIS TECHNOLOGY CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ58A
This table gives cross-reference parts and alternative options found for SMAJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ58AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AE3G |
PGSMAJ58AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AE2G |
PGSMAJ58AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AHM2G |
PGSMAJ58AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AHF3G |
PGSMAJ58AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AHR3G |
PGSMAJ58AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AHF2G |
PGSMAJ58AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AM2G |
PGSMAJ58AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AHR2G |
SMAJ58AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ58A vs SMAJ58AF5 |
PGSMAJ58AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58A vs PGSMAJ58AHF4G |