Datasheets
SMAJ58A-E3/5A by:

DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Part Details for SMAJ58A-E3/5A by Vishay Semiconductors

Overview of SMAJ58A-E3/5A by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ58A-E3/5A

Part # Distributor Description Stock Price Buy
DISTI # SMAJ58A-E3/5AGICT-ND
DigiKey TVS DIODE 58VWM 93.6VC DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23378
In Stock
  • 1 $0.4300
  • 10 $0.3020
  • 100 $0.1523
  • 500 $0.1350
  • 1,000 $0.1050
  • 2,000 $0.0940
  • 7,500 $0.0919
  • 15,000 $0.0814
  • 37,500 $0.0804
  • 52,500 $0.0683
$0.0683 / $0.4300 Buy Now

Part Details for SMAJ58A-E3/5A

SMAJ58A-E3/5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ58A-E3/5A Part Data Attributes

SMAJ58A-E3/5A Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SMAJ58A-E3/5A Vishay Semiconductors DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Breakdown Voltage-Nom 67.8 V
Clamping Voltage-Max 93.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V
Reverse Current-Max 1 µA
Reverse Test Voltage 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMAJ58A-E3/5A

This table gives cross-reference parts and alternative options found for SMAJ58A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ58A-E3/61 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ58A-E3/5A vs SMAJ58A-E3/61
P4SMAJ58 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SMAJ58A-E3/5A vs P4SMAJ58
P4SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation SMAJ58A-E3/5A vs P4SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ58A-E3/5A vs SMAJ58A
P4SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SMAJ58A-E3/5A vs P4SMAJ58A
P4SMAJ58 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation SMAJ58A-E3/5A vs P4SMAJ58
P4SMAJ58 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ58A-E3/5A vs P4SMAJ58
P4SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ58A-E3/5A vs P4SMAJ58A
SMAJ58AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ58A-E3/5A vs SMAJ58AHE3_A/I
SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation SMAJ58A-E3/5A vs SMAJ58A
Part Number Description Manufacturer Compare
SMAJ58AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ58A-E3/5A vs SMAJ58AHM3_A/H
P4SMAJ58 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Diotec Semiconductor AG SMAJ58A-E3/5A vs P4SMAJ58
SMAJ58A-E3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ58A-E3/5A vs SMAJ58A-E3/61
SMAJ58AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ58A-E3/5A vs SMAJ58AHE3_A/H
SMAJ58AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ58A-E3/5A vs SMAJ58AHE3_A/I
P4SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SMAJ58A-E3/5A vs P4SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMAJ58A-E3/5A vs SMAJ58A
SMAJ58A-E3/61 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ58A-E3/5A vs SMAJ58A-E3/61
P4SMAJ58A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SMAJ58A-E3/5A vs P4SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc SMAJ58A-E3/5A vs SMAJ58A

SMAJ58A-E3/5A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ58A-E3/5A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ58A-E3/5A by Vishay Semiconductors

  • Please alert me when SMAJ58A-E3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ58A-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ58A-E3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ58A-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ58A-E3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ58A-E3/5A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: