SMAJ54CHR3
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of SMAJ54CHR3 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMAJ54CHR3 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ54CHR3 by Taiwan Semiconductor

SMAJ54CHR3
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
73.3 V
Breakdown Voltage-Min
60 V
Breakdown Voltage-Nom
66.65 V
Clamping Voltage-Max
96.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
54 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ54CHR3
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SMAJ54CHR3

This table gives cross-reference parts and alternative options found for SMAJ54CHR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54CHR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ54CHF3 Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF3
SMAJ54CHE2G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHE2G
SMAJ54CHF2 Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF2
SMAJ54C-T13 Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ54CHR3 vs SMAJ54C-T13
SMAJ54CF1 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ54CHR3 vs SMAJ54CF1
P4FMAJ68C Trans Voltage Suppressor Diode, 400W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ54CHR3 vs P4FMAJ68C
SMAJ54CHF3G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF3G
SMAJ54CHF2G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF2G
SMAJ54CHR3G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHR3G
SMAJ54CHM2G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHM2G
Part Number Description Manufacturer Compare
SMAJ54CHF2 Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF2
SMAJ54CHF4 Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF4
SMAJ54CHF3 Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF3
SMAJ54CHE2G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHE2G
SMAJ54CF2 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ54CHR3 vs SMAJ54CF2
SMAJ54CHR2G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHR2G
SMAJ54CF1 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ54CHR3 vs SMAJ54CF1
P4FMAJ68C Trans Voltage Suppressor Diode, 400W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ54CHR3 vs P4FMAJ68C
SMAJ54CHF2G Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ54CHR3 vs SMAJ54CHF2G
SMAJ54C-T13 Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ54CHR3 vs SMAJ54C-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ54CHR3 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ54CHR3 by Taiwan Semiconductor

  • Please alert me when SMAJ54CHR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ54CHR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ54CHR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ54CHR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ54CHR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ54CHR3 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: