Part Details for SMAJ51CA by Formosa Microsemi Co Ltd
Overview of SMAJ51CA by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ51CA
SMAJ51CA CAD Models
SMAJ51CA Part Data Attributes
|
SMAJ51CA
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ51CA
Formosa Microsemi Co Ltd
Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA-F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH : 1800 | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ51CA
This table gives cross-reference parts and alternative options found for SMAJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Transient Suppressor, | SynSemi Inc | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | FCI Semiconductor | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 3.5V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMAJ51CA vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ51CA vs SMAJ51CA |