Part Details for SMAJ51AF6 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMAJ51AF6 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ51AF6
SMAJ51AF6 CAD Models
SMAJ51AF6 Part Data Attributes
|
SMAJ51AF6
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ51AF6
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ51AF6
This table gives cross-reference parts and alternative options found for SMAJ51AF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51AF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ51AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51AF6 vs PGSMAJ51AHF4G |
PGSMAJ51AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51AF6 vs PGSMAJ51AHR2G |
SMAJ51AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ51AF6 vs SMAJ51AF4 |
PGSMAJ51AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51AF6 vs PGSMAJ51AHR3G |
PGSMAJ51AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51AF6 vs PGSMAJ51AE3G |
SMAJ51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ51AF6 vs SMAJ51A |
PGSMAJ51AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51AF6 vs PGSMAJ51AHF2G |
SMAJ51A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ51AF6 vs SMAJ51A |
PGSMAJ51AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51AF6 vs PGSMAJ51AM2G |
PGSMAJ51AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ51AF6 vs PGSMAJ51AE2G |