Part Details for SMAJ51A by Eris Technology Corp
Overview of SMAJ51A by Eris Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ51A
SMAJ51A CAD Models
SMAJ51A Part Data Attributes
|
SMAJ51A
Eris Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ51A
Eris Technology Corp
Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERIS TECHNOLOGY CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ51A
This table gives cross-reference parts and alternative options found for SMAJ51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGSMAJ51AHE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ51A vs PGSMAJ51AHE2G |
PGSMAJ51AM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ51A vs PGSMAJ51AM2G |
PGSMAJ51AR3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ51A vs PGSMAJ51AR3G |
PGSMAJ51AHR3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ51A vs PGSMAJ51AHR3G |
SMAJ51A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMAJ51A vs SMAJ51A |
TV04A510J-G | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | SMAJ51A vs TV04A510J-G |