Part Details for SMAJ5.0C-E3/5A by Vishay Intertechnologies
Overview of SMAJ5.0C-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SMAJ5.0C-E3/5A
SMAJ5.0C-E3/5A CAD Models
SMAJ5.0C-E3/5A Part Data Attributes
|
SMAJ5.0C-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0C-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.82 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 7.1 V | |
Clamping Voltage-Max | 9.6 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |