Part Details for SMAJ4763 by Microsemi Corporation
Overview of SMAJ4763 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4763
SMAJ4763 CAD Models
SMAJ4763 Part Data Attributes
|
SMAJ4763
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ4763
Microsemi Corporation
Zener Diode, 91V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CURRENT RATING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.8 mA |
Alternate Parts for SMAJ4763
This table gives cross-reference parts and alternative options found for SMAJ4763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4763HE3/61 | Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4763 vs SML4763HE3/61 |
SML4763-E3/5A | ZENER SGL 91V 10% 1W 2PIN SMA - Tape and Reel | Vishay Semiconductors | SMAJ4763 vs SML4763-E3/5A |
SML4763HE3_A/I | Zener Diode, | Vishay Intertechnologies | SMAJ4763 vs SML4763HE3_A/I |
SMAJ4763 | Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4763 vs SMAJ4763 |
SML4763 | Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SMAJ4763 vs SML4763 |
SML4763-E3/61 | ZENER SGL 91V 10% 1W 2PIN SMA - Tape and Reel | Vishay Semiconductors | SMAJ4763 vs SML4763-E3/61 |
SML4763-E3/61 | Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4763 vs SML4763-E3/61 |
SML4763HE3/5A | Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4763 vs SML4763HE3/5A |