Diodes
SMAJ4760A-TP
Micro Commercial Components
Description: Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN

Overview of SMAJ4760A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ4760A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMAJ4760A-TP-ND
DigiKey DIODE ZENER 68V 1W DO214AC Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,500 $0.0710
  • 15,000 $0.0614
  • 37,500 $0.0603
  • 52,500 $0.0499
  • 187,500 $0.0491
$0.0491 / $0.0710 Buy Now
DISTI # 833-SMAJ4760A-TP
Mouser Electronics Zener Diodes 1W 68Vz 3.7mA 150Ohm 5uA 51.7Vr 0.25mA 0
  • 7,500 $0.0680
  • 45,000 $0.0670
$0.0670 / $0.0680 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks 0
  • 7,500 $0.0697
$0.0697 Buy Now

CAD Models for SMAJ4760A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ4760A-TP by Micro Commercial Components

SMAJ4760A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
2000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Reverse Current-Max
0.005 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
3.7 mA
Want to compare parts?
  1. SMAJ4760A-TP
    Micro Commercial Components
    Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
    VS

Alternate Parts for SMAJ4760A-TP

This table gives cross-reference parts and alternative options found for SMAJ4760A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4760A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SML4760AHE3_A/H Zener Diode, Vishay Intertechnologies SMAJ4760A-TP vs SML4760AHE3_A/H
FM4760AW Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ4760A-TP vs FM4760AW
SML4760A-E3/5A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SMAJ4760A-TP vs SML4760A-E3/5A
FM4760WA Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ4760A-TP vs FM4760WA
SML4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, General Instrument Corp SMAJ4760A-TP vs SML4760A
SML4760AHE3/5A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ4760A-TP vs SML4760AHE3/5A
SML4760AHE3_A/I Zener Diode, Vishay Intertechnologies SMAJ4760A-TP vs SML4760AHE3_A/I
SML4760AHE3/61 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ4760A-TP vs SML4760AHE3/61
SMAJ4760A-T Zener Diode, Micro Commercial Components SMAJ4760A-TP vs SMAJ4760A-T
1SMA4760-T3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMAJ4760A-TP vs 1SMA4760-T3
Part Number Description Manufacturer Compare
SML4760AHE3/5A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ4760A-TP vs SML4760AHE3/5A
1N3040UR-1TR Zener Diode, 68V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation SMAJ4760A-TP vs 1N3040UR-1TR
MXSMBG5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMAJ4760A-TP vs MXSMBG5945AE3TR
MSPSMBJ5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMAJ4760A-TP vs MSPSMBJ5945AE3TR
MXSMBJ5945BTR Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMAJ4760A-TP vs MXSMBJ5945BTR
BZV85-C68,133 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia SMAJ4760A-TP vs BZV85-C68,133
SMZJ3809A-E3/52 Zener Diode, 68V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies SMAJ4760A-TP vs SMZJ3809A-E3/52
MQ1N4760URE3 Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation SMAJ4760A-TP vs MQ1N4760URE3
MSP1N4760DURE3TR Zener Diode, 68V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation SMAJ4760A-TP vs MSP1N4760DURE3TR
CDLL3040 Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc SMAJ4760A-TP vs CDLL3040

Related Parts for SMAJ4760A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ4760A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ4760A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMAJ4760A-TP would you like to use for your alert(s)?
  • Please alert me when SMAJ4760A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ4760A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ4760A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ4760A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ4760A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ4760A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: