Part Details for SMAJ4738A-T by Micro Commercial Components
Overview of SMAJ4738A-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4738A-T
SMAJ4738A-T CAD Models
SMAJ4738A-T Part Data Attributes
|
SMAJ4738A-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4738A-T
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ4738A-T
This table gives cross-reference parts and alternative options found for SMAJ4738A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4738A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4738A-E3/61 | SML4728 to SML4764A Surface Mount Zener Diodes | Vishay Semiconductors | SMAJ4738A-T vs SML4738A-E3/61 |
SMAJ4738A | Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4738A-T vs SMAJ4738A |
SMAJ4738AP | DIODE 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SMAJ4738A-T vs SMAJ4738AP |
1SMA4738T/R13 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4738A-T vs 1SMA4738T/R13 |
SML4738AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SMAJ4738A-T vs SML4738AHE3_A/H |
SML4738AHE3/5A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4738A-T vs SML4738AHE3/5A |
1SMA4738T/R7 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4738A-T vs 1SMA4738T/R7 |
SMAJ4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4738A-T vs SMAJ4738A |
SML4738AHE3/61 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4738A-T vs SML4738AHE3/61 |
FM4738WA | Zener Diode, 8.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4738A-T vs FM4738WA |