There are no models available for this part yet.
Overview of SMAJ45HE3/5A by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ45HE3/5A by Vishay Semiconductors
Part Data Attributes for SMAJ45HE3/5A by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-214AC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
61.1 V
|
Breakdown Voltage-Min
|
50 V
|
Breakdown Voltage-Nom
|
55.55 V
|
Clamping Voltage-Max
|
80.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMAJ45HE3/5A
This table gives cross-reference parts and alternative options found for SMAJ45HE3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45HE3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ45 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon | Diodes Incorporated | SMAJ45HE3/5A vs SMAJ45 |
SMAJ45-E3/61 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ45HE3/5A vs SMAJ45-E3/61 |
SMAJ45A-G | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ45HE3/5A vs SMAJ45A-G |
TFMAJ45 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ45HE3/5A vs TFMAJ45 |
SMAJ45A-T | Transient Suppressor, | Micro Commercial Components | SMAJ45HE3/5A vs SMAJ45A-T |
SMAJ45-E3/5A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ45HE3/5A vs SMAJ45-E3/5A |
SMAJ45-T | Transient Suppressor, | Micro Commercial Components | SMAJ45HE3/5A vs SMAJ45-T |
SMAJ45A-13 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ45HE3/5A vs SMAJ45A-13 |
SMAJ45-GT3 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ45HE3/5A vs SMAJ45-GT3 |
SMAJ45 | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ45HE3/5A vs SMAJ45 |