There are no models available for this part yet.
Overview of SMAJ45CA-AT/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMAJ45CA-AT/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SMAJ45CA-AT/TR13TR-ND
|
DigiKey | TVS DO-214AC 45V 72.7V AUTO Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0574 / $0.0741 | Buy Now | |
DISTI #
SMAJ45CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 45V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ45CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMAJ45CA-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 45V 72.7V AU RoHS: Compliant | 0 |
|
$0.0590 / $0.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0478 | Buy Now | ||
DISTI #
SMAJ45CA-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 45V 72.7V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0680 | Buy Now |
CAD Models for SMAJ45CA-AT/TR13 by YAGEO Corporation
Part Data Attributes for SMAJ45CA-AT/TR13 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED
|
Breakdown Voltage-Max
|
55.3 V
|
Breakdown Voltage-Min
|
50 V
|
Breakdown Voltage-Nom
|
52.65 V
|
Clamping Voltage-Max
|
72.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMAJ45CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMAJ45CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ45CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ45CA-AT/TR13 vs SMAJ45CA-AT |