There are no models available for this part yet.
Overview of SMAJ45CA-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ45CA-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK7681
|
Newark | Tvs Diode, 400W, 45V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ45CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4290 |
|
$0.0770 / $0.3120 | Buy Now | |
DISTI #
SMAJ45CA-FDICT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165146 In Stock |
|
$0.0656 / $0.3000 | Buy Now | |
DISTI #
SMAJ45CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ45CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 270000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now | |
DISTI #
621-SMAJ45CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 45V RoHS: Compliant | 34280 |
|
$0.0650 / $0.3000 | Buy Now | |
DISTI #
V72:2272_06704205
|
Arrow Electronics | Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA T/R Min Qty: 1592 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 4965 |
|
$0.0607 / $0.2580 | Buy Now | |
Future Electronics | SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 25000Reel |
|
$0.0597 / $0.0664 | Buy Now | ||
Future Electronics | SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now | ||
DISTI #
SMAJ45CA-13-F
|
TME | Diode: TVS, 400W, 50÷55.3V, 5.5A, bidirectional, SMA, reel,tape Min Qty: 1 | 7550 |
|
$0.0699 / $0.1309 | Buy Now | |
Ameya Holding Limited | SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC | 15987 |
|
RFQ | |||
DISTI #
SMAJ45CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA T/R (Alt: SMAJ45CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0519 / $0.0580 | Buy Now |
CAD Models for SMAJ45CA-13-F by Diodes Incorporated
Part Data Attributes for SMAJ45CA-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMA
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
55.3 V
|
Breakdown Voltage-Min
|
50 V
|
Breakdown Voltage-Nom
|
52.65 V
|
Clamping Voltage-Max
|
72.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ45CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ45CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ45CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ45CA-13-F vs SMAJ45CA-E3/5A |
SMAJ45CA | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ45CA-13-F vs SMAJ45CA |
P4SMAJ45CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ45CA-13-F vs P4SMAJ45CA |
SMAJ45CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ45CA-13-F vs SMAJ45CA-E3/61 |
P4SMAJ45C | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ45CA-13-F vs P4SMAJ45C |
SMAJ45CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ45CA-13-F vs SMAJ45CA-E3/5A |
P4SMAJ45CA | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ45CA-13-F vs P4SMAJ45CA |
P4SMAJ45CA | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ45CA-13-F vs P4SMAJ45CA |
P4SMAJ45C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ45CA-13-F vs P4SMAJ45C |
P4SMAJ45C | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ45CA-13-F vs P4SMAJ45C |