Part Details for SMAJ4463 by Microsemi Corporation
Overview of SMAJ4463 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4463
SMAJ4463 CAD Models
SMAJ4463 Part Data Attributes
|
SMAJ4463
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ4463
Microsemi Corporation
Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | PLASTIC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for SMAJ4463
This table gives cross-reference parts and alternative options found for SMAJ4463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4463E3 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4463 vs SMAJ4463E3 |
MVSMAJ4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4463 vs MVSMAJ4463 |
MXSMAJ4463 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4463 vs MXSMAJ4463 |
MXSMAJ4463E3 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4463 vs MXSMAJ4463E3 |