SMAJ440CA
Description: Trans Voltage Suppressor Diode,

Overview of SMAJ440CA by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMAJ440CA by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ440CA by Thinking Electronic Industrial Co Ltd

SMAJ440CA
Thinking Electronic Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
543 V
Breakdown Voltage-Min
492 V
Breakdown Voltage-Nom
517.5 V
Clamping Voltage-Max
713 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
440 V
Reverse Current-Max
1 µA
Reverse Test Voltage
440 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJ440CA
    Thinking Electronic Industrial Co Ltd
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMAJ440CA

This table gives cross-reference parts and alternative options found for SMAJ440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ440CA Transient Suppressor Zowie Technology Corp SMAJ440CA vs SMAJ440CA

Related Parts for SMAJ440CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ440CA by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ440CA by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of SMAJ440CA would you like to use for your alert(s)?
  • Please alert me when SMAJ440CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ440CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ440CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ440CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ440CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ440CA by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: