SMAJ43HF4
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of SMAJ43HF4 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMAJ43HF4 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ43HF4 by Taiwan Semiconductor

SMAJ43HF4
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
58.4 V
Breakdown Voltage-Min
47.8 V
Breakdown Voltage-Nom
53.1 V
Clamping Voltage-Max
76.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
43 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ43HF4
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SMAJ43HF4

This table gives cross-reference parts and alternative options found for SMAJ43HF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43HF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ43F2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ43HF4 vs SMAJ43F2
SMAJ43HR3 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HR3
SMAJ43-T500 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ43HF4 vs SMAJ43-T500
SMAJ43HF2G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HF2G
SMAJ43HE3G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HE3G
SMAJ43HE2G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HE2G
SMAJ43HF3 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HF3
SMAJ43HM2 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HM2
SMAJ43HR2 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HR2
SMAJ43HR2G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HR2G
Part Number Description Manufacturer Compare
SMAJ43HF3 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HF3
SMAJ43F2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ43HF4 vs SMAJ43F2
SMAJ43HF2 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HF2
SMAJ43HF4G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HF4G
SMAJ43HM2G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HM2G
SMAJ43HE2G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HE2G
SMAJ43HF2G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HF2G
SMAJ43HF3G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HF3G
SMAJ43HR2 Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HR2
SMAJ43HE3G Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ43HF4 vs SMAJ43HE3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ43HF4 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ43HF4 by Taiwan Semiconductor

  • Please alert me when SMAJ43HF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ43HF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ43HF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ43HF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ43HF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ43HF4 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: