Part Details for SMAJ43CAR3G by Taiwan Semiconductor
Overview of SMAJ43CAR3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ43CAR3G
SMAJ43CAR3G CAD Models
SMAJ43CAR3G Part Data Attributes
|
SMAJ43CAR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ43CAR3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43CAR3G
This table gives cross-reference parts and alternative options found for SMAJ43CAR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43CAR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ45CAF2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ43CAR3G vs SMAJ45CAF2G |
SMAJ45CAE3/TR13 | Microchip Technology Inc | $0.2190 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | SMAJ43CAR3G vs SMAJ45CAE3/TR13 |
P4SMAJ43CA | Diotec Semiconductor AG | $0.0554 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ43CAR3G vs P4SMAJ43CA |
SMAJ45CAF4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ43CAR3G vs SMAJ45CAF4 |
SMAJ45CAR3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ43CAR3G vs SMAJ45CAR3G |
P4SMAJ45CA-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43CAR3G vs P4SMAJ45CA-T3 |
SMAJ43CAE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ43CAR3G vs SMAJ43CAE2G |
P4SMAJ43CA-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43CAR3G vs P4SMAJ43CA-T3 |