There are no models available for this part yet.
Overview of SMAJ43CA-13-F by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ43CA-13-F by SPC Multicomp
Part Data Attributes for SMAJ43CA-13-F by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
52.8 V
|
Breakdown Voltage-Min
|
47.8 V
|
Breakdown Voltage-Nom
|
50.3 V
|
Clamping Voltage-Max
|
69.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
43 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
43 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMAJ43CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ43CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ43CA-13-F vs SMAJ43CA |
SMAJ43CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ43CA-13-F vs SMAJ43CA-Q |
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ43CA-13-F vs SMAJ43CA |
SMAJ43CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43CA-13-F vs SMAJ43CAHM3_A/H |
SMAJ43CA | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ43CA-13-F vs SMAJ43CA |
SMAJ43CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43CA-13-F vs SMAJ43CAHM3_A/I |
P4SMAJ43CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ43CA-13-F vs P4SMAJ43CA-AU_R2_000A1 |
SMAJ43CA | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SMAJ43CA-13-F vs SMAJ43CA |
P4SMAJ43CA_R2_00001 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ43CA-13-F vs P4SMAJ43CA_R2_00001 |
P4SMAJ43CA-F | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ43CA-13-F vs P4SMAJ43CA-F |
Related Parts for SMAJ43CA-13-F
-
SMAJ120ATransient Suppressors
-
SMAJ5930B-TPZener Diodes
-
SIDC110D170HX1SA2Rectifier Diodes
-
T491B226M016ATFixed Capacitors
-
RC0402FR-072KLFixed Resistors
-
LTM8058IYSwitching Regulator or Controllers
-
SC-50Electric Fuses
-
10129380-906002ALFHeaders and Edge Type Connectors
-
AD8622ARMZOperational Amplifiers