Part Details for SMAJ43AE3/TR13 by Microchip Technology Inc
Overview of SMAJ43AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8973
|
Newark | Tvs 400W, Stand-Off Voltage = 43V, +/- 5%, Uni-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ43AE3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
SMAJ43AE3/TR13-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
DISTI #
SMAJ43AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ43AE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
494-SMAJ43AE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 43V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$0.1600 | Order Now |
DISTI #
SMAJ43AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMAJ (DO-214AC), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.1500 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1559 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1451 / $0.1598 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1500 / $0.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1451 / $0.1598 | Buy Now |
Part Details for SMAJ43AE3/TR13
SMAJ43AE3/TR13 CAD Models
SMAJ43AE3/TR13 Part Data Attributes
|
SMAJ43AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ43AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ43AE3/TR13
This table gives cross-reference parts and alternative options found for SMAJ43AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ45A-T3 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SMAJ43AE3/TR13 vs P4SMAJ45A-T3 |
SMAJ43AF3G | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43AE3/TR13 vs SMAJ43AF3G |
P4SMAJ43A-T3-LF | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | SMAJ43AE3/TR13 vs P4SMAJ43A-T3-LF |
SMAJ45AF4 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43AE3/TR13 vs SMAJ45AF4 |
SMAJ45AR3G | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43AE3/TR13 vs SMAJ45AR3G |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SPC Multicomp | SMAJ43AE3/TR13 vs SMAJ45A |
SMAJ45AM2 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43AE3/TR13 vs SMAJ45AM2 |
SMAJ43AR2 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43AE3/TR13 vs SMAJ43AR2 |
SMAJ43AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Microsemi Corporation | SMAJ43AE3/TR13 vs SMAJ43AE3/TR13 |
SMAJ45AE2G | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43AE3/TR13 vs SMAJ45AE2G |