Datasheets
SMAJ40CA-HF by:

Trans Voltage Suppressor Diode,

Part Details for SMAJ40CA-HF by Comchip Technology Corporation Ltd

Overview of SMAJ40CA-HF by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for SMAJ40CA-HF

Part # Distributor Description Stock Price Buy
DISTI # 641-2105-1-ND
DigiKey TVS DIODE 40VWM 64.5VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 377
In Stock
  • 1 $0.3100
  • 10 $0.2110
  • 100 $0.1422
  • 500 $0.1098
  • 1,000 $0.0989
  • 2,000 $0.0897
  • 5,000 $0.0795
  • 10,000 $0.0731
  • 15,000 $0.0698
  • 25,000 $0.0661
  • 35,000 $0.0639
  • 50,000 $0.0625
$0.0625 / $0.3100 Buy Now
DISTI # 750-SMAJ40CA-HF
Mouser Electronics ESD Protection Diodes / TVS Diodes DIODE TVS 40V 400W SMA BI-DIR RoHS: Compliant 0
  • 1 $0.4100
  • 10 $0.2900
  • 100 $0.1300
  • 1,000 $0.0910
  • 5,000 $0.0880
  • 10,000 $0.0760
  • 25,000 $0.0690
  • 50,000 $0.0650
  • 100,000 $0.0620
$0.0620 / $0.4100 Order Now
NAC DIODE TVS 40V 400W SMA BI-DIR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.1700
  • 2,500 $0.0840
  • 5,000 $0.0720
  • 25,000 $0.0690
$0.0690 / $0.1700 Buy Now

Part Details for SMAJ40CA-HF

SMAJ40CA-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ40CA-HF Part Data Attributes

SMAJ40CA-HF Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
SMAJ40CA-HF Comchip Technology Corporation Ltd Trans Voltage Suppressor Diode,
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-08
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 49.1 V
Breakdown Voltage-Min 44.4 V
Breakdown Voltage-Nom 46.75 V
Clamping Voltage-Max 64.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 5 µA
Reverse Test Voltage 40 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ40CA-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ40CA-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of SMAJ40CA-HF would you like to use for your alert(s)?
  • Please alert me when SMAJ40CA-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ40CA-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ40CA-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ40CA-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ40CA-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ40CA-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: