Part Details for SMAJ40AHE3/61 by Vishay Intertechnologies
Overview of SMAJ40AHE3/61 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ40AHE3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ |
Part Details for SMAJ40AHE3/61
SMAJ40AHE3/61 CAD Models
SMAJ40AHE3/61 Part Data Attributes:
|
SMAJ40AHE3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ40AHE3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ40AHE3/61
This table gives cross-reference parts and alternative options found for SMAJ40AHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40AHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ40A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ40AHE3/61 vs P4SMAJ40A |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ40AHE3/61 vs SMAJ40A |
P4SMAJ40 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ40AHE3/61 vs P4SMAJ40 |
SMAJ40A-E3/61 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ40AHE3/61 vs SMAJ40A-E3/61 |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ40AHE3/61 vs SMAJ40A |
P4SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ40AHE3/61 vs P4SMAJ40A |
SMAJ40AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ40AHE3/61 vs SMAJ40AHM3_A/I |
P4SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ40AHE3/61 vs P4SMAJ40A |
P4SMAJ40 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ40AHE3/61 vs P4SMAJ40 |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ40AHE3/61 vs SMAJ40A |