Diodes
SMAJ400A
Description: Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN

Overview of SMAJ400A by Semitel Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMAJ400A by Semitel Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ400A by Semitel Electronics

SMAJ400A
Semitel Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMITEL ELECTRONICS
Part Package Code
DO-214AC
Package Description
PLASTIC, SMA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
494 V
Breakdown Voltage-Min
447 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJ400A
    Semitel Electronics
    Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for SMAJ400A

This table gives cross-reference parts and alternative options found for SMAJ400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ400A-C Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN Secos Corporation SMAJ400A vs SMAJ400A-C
SMAJ400A Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc SMAJ400A vs SMAJ400A

Related Parts for SMAJ400A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ400A by Semitel Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ400A by Semitel Electronics

  • Please alert me when SMAJ400A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ400A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ400A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ400A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ400A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ400A by Semitel Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: