There are no models available for this part yet.
Overview of SMAJ40-GT3 by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for SMAJ40-GT3 by Sensitron Semiconductors
Part Data Attributes for SMAJ40-GT3 by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
DO-214AC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
56.3 V
|
Breakdown Voltage-Min
|
44.4 V
|
Breakdown Voltage-Nom
|
49.335 V
|
Clamping Voltage-Max
|
71.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMAJ40-GT3
This table gives cross-reference parts and alternative options found for SMAJ40-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40A-GT3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ40-GT3 vs SMAJ40A-GT3 |
P4SMAJ40F | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | SMAJ40-GT3 vs P4SMAJ40F |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ40-GT3 vs SMAJ40A |
SMAJ40 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ40-GT3 vs SMAJ40 |
SMAJ40A-T3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ40-GT3 vs SMAJ40A-T3 |
SMAJ40-G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ40-GT3 vs SMAJ40-G |
SMAJ40-T3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ40-GT3 vs SMAJ40-T3 |