There are no models available for this part yet.
Overview of SMAJ28 by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ28 by LRC Leshan Radio Co Ltd
Part Data Attributes for SMAJ28 by LRC Leshan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
38 V
|
Breakdown Voltage-Min
|
31.1 V
|
Breakdown Voltage-Nom
|
34.55 V
|
Clamping Voltage-Max
|
50.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
28 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMAJ28
This table gives cross-reference parts and alternative options found for SMAJ28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ28F5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ28 vs SMAJ28F5 |
SMAJ28F4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ28 vs SMAJ28F4 |
SMAJ28F6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ28 vs SMAJ28F6 |
SMAJ28 | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ28 vs SMAJ28 |
Related Parts for SMAJ28
-
SMAJ51ATransient Suppressors
-
SMBJ5954BZener Diodes
-
BAS40-05-7-FRectifier Diodes
-
NACE101M35V6.3X8TR13FFixed Capacitors
-
SIHP38N60E-GE3Power Field-Effect Transistors
-
RC0805FR-07220RLFixed Resistors
-
53398-1271Headers and Edge Type Connectors
-
SI5447DC-T1-GE3Small Signal Field-Effect Transistors
-
SLX-LX3054HDVisible LEDs