Part Details for SMAJ26A+ by SPC Multicomp
Overview of SMAJ26A+ by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ26A+
SMAJ26A+ CAD Models
SMAJ26A+ Part Data Attributes
|
SMAJ26A+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ26A+
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ26A+
This table gives cross-reference parts and alternative options found for SMAJ26A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ26A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4F26A-TP | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMAJ26A+ vs SM4F26A-TP |
PGSMAJ26AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A+ vs PGSMAJ26AR3G |
PGSMAJ26AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A+ vs PGSMAJ26AE3G |
L4TVS26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | Surge Components Inc | SMAJ26A+ vs L4TVS26A |
PGSMAJ26AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A+ vs PGSMAJ26AE2G |
PGSMAJ26AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26A+ vs PGSMAJ26AM2G |
P4SMAJ26ADF | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMAJ26A+ vs P4SMAJ26ADF |