Part Details for SMAJ24CA by Eris Technology Corp
Overview of SMAJ24CA by Eris Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ24CA
SMAJ24CA CAD Models
SMAJ24CA Part Data Attributes
|
SMAJ24CA
Eris Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CA
Eris Technology Corp
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERIS TECHNOLOGY CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ24CA
This table gives cross-reference parts and alternative options found for SMAJ24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMAJ24CA vs SMAJ24CA |
PGSMAJ24CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ24CA vs PGSMAJ24CAE2G |
SMAJ24CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ24CA vs SMAJ24CAF6 |
PGSMAJ24CAHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ24CA vs PGSMAJ24CAHE2G |
SMAJ24CAF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ24CA vs SMAJ24CAF4 |
TV04A240JB-G | Transient Suppressor, | Comchip Technology Corporation Ltd | SMAJ24CA vs TV04A240JB-G |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | Silicon Standard Corp | SMAJ24CA vs SMAJ24CA |
PGSMAJ24CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ24CA vs PGSMAJ24CAHE3G |
SMAJ24CAF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ24CA vs SMAJ24CAF3 |