-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1871
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Unidirectional, 24 V, Do-214Ac, 2, 26.7 V Rohs Compl... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 10003 |
|
$0.1450 / $0.4780 | Buy Now |
DISTI #
SMAJ24ABCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152885 In Stock |
|
$0.0725 / $0.3200 | Buy Now |
DISTI #
SMAJ24A
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ24A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0824 | Buy Now |
DISTI #
652-SMAJ24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Uni-Dir RoHS: Compliant | 53358 |
|
$0.0720 / $0.3100 | Buy Now |
DISTI #
E02:0323_01081755
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2442 | Europe - 20000 |
|
$0.0742 | Buy Now |
DISTI #
V36:1790_06261016
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2348 | Americas - 10000 |
|
$0.0720 | Buy Now |
DISTI #
V72:2272_06261016
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 21 |
|
$0.0779 | Buy Now |
DISTI #
70410807
|
RS | A 24V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ24A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1150 / $0.1360 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 24V 400W 2-Pin SMA T/R RoHS: Compliant |
20000 In Stock |
|
$0.0625 / $0.0696 | Buy Now |
DISTI #
86899734
|
Verical | Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2442 | Americas - 20000 |
|
$0.0745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ24A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ24A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24A |
SMAJ24HE3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | SMAJ24A vs SMAJ24HE3/61 |
SMAJ24A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | SMAJ24A vs SMAJ24A |
SMAJ24 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24 |
SMAJ24 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24 |
SMAJ24A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ24A vs SMAJ24A-W |
SMAJ24-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24-GT3 |
SMAJ24A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ24A vs SMAJ24A-7 |