Part Details for SMAJ24A by Vishay Intertechnologies
Overview of SMAJ24A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-SMAJ24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 24V 5% Uni RoHS: Compliant | 4292 |
|
$0.0650 / $0.4300 | Buy Now |
Part Details for SMAJ24A
SMAJ24A CAD Models
SMAJ24A Part Data Attributes
|
SMAJ24A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ24A
This table gives cross-reference parts and alternative options found for SMAJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A vs SMAJ24A |
SMAJ24HE3/61 | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ24A vs SMAJ24HE3/61 |
SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ24A vs SMAJ24A |
SMAJ24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ24A vs SMAJ24A |
SMAJ24 | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ24A vs SMAJ24 |
SMAJ24HE3/5A | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ24A vs SMAJ24HE3/5A |
SMAJ24A | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ24A vs SMAJ24A |
SMAJ24-E3/5A | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ24A vs SMAJ24-E3/5A |
SMAJ24 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ24A vs SMAJ24 |
SMAJ24 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A vs SMAJ24 |