Part Details for SMAJ22CAQ-13-F by Diodes Incorporated
Overview of SMAJ22CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ22CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7661
|
Newark | Tvs Diode, 400W, 22V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ22CAQ-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.0950 / $0.3120 | Buy Now |
DISTI #
SMAJ22CAQ-13-FDICT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4086 In Stock |
|
$0.0904 / $0.4100 | Buy Now |
DISTI #
SMAJ22CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 22V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ22CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.2648 | Buy Now |
DISTI #
621-SMAJ22CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant | 9134 |
|
$0.0900 / $0.4100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0974 | Buy Now |
DISTI #
SMAJ22CAQ-13-F
|
Avnet Silica | Diode TVS Single Bi-Direction 22V 400W 2-Pin DO-214AC T/R (Alt: SMAJ22CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TVS DIODE 22VWM 35.5VC SMA | 2958 |
|
$0.1119 / $0.1691 | Buy Now |
|
LCSC | 11.2A 35.5V 400W 24.4V 22V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | 2623 |
|
$0.0723 / $0.1093 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1294 | Buy Now |
Part Details for SMAJ22CAQ-13-F
SMAJ22CAQ-13-F CAD Models
SMAJ22CAQ-13-F Part Data Attributes
|
SMAJ22CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ22CAQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-24 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ22CAQ-13-F
This table gives cross-reference parts and alternative options found for SMAJ22CAQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22CAQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ22CAF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ22CAQ-13-F vs SMAJ22CAF3 |
SMAJ22CAF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ22CAQ-13-F vs SMAJ22CAF5 |
PGSMAJ22CAE3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ22CAQ-13-F vs PGSMAJ22CAE3G |
PGSMAJ22CAHE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ22CAQ-13-F vs PGSMAJ22CAHE2G |
SMAFJ22CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | SMAJ22CAQ-13-F vs SMAFJ22CA |
SMAJ22CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | SMAJ22CAQ-13-F vs SMAJ22CA |
PGSMAJ22CAE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ22CAQ-13-F vs PGSMAJ22CAE2G |
SMAJ22CAF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ22CAQ-13-F vs SMAJ22CAF6 |