-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0506
|
Newark | Tvs Diode, Unidir, 22V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ22A-E3/61 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2570 |
|
$0.1180 / $0.3170 | Buy Now |
DISTI #
05R5736
|
Newark | Tvs Diode, 400W, 22V, Do-214Ac, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:35.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMAJ22A-E3/61 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
77K2797
|
Newark | Tvs Diode, 400W, 22V, Do-214Ac, Full Reel, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:35.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMAJ22A-E3/61 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
SMAJ22A-E3/61
|
Avnet Americas | 400W,22V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ22A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0381 / $0.0431 | Buy Now |
DISTI #
625-SMAJ22A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni RoHS: Compliant | 5512 |
|
$0.0650 / $0.3000 | Buy Now |
|
Future Electronics | 400 W DO-214AC 22 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks Container: Reel | 10800Reel |
|
$0.0373 / $0.0435 | Buy Now |
|
Future Electronics | 400 W DO-214AC 22 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 5400Reel |
|
$0.0433 / $0.0502 | Buy Now |
|
Quest Components | 1440 |
|
$0.1761 / $0.5870 | Buy Now | |
|
Quest Components | 305 |
|
$0.2910 / $0.9700 | Buy Now | |
DISTI #
SMAJ22A-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 79200 In Stock |
|
$0.0380 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ22A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ22A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ22A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | RFE International Inc | SMAJ22A-E3/61 vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | SMAJ22A-E3/61 vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ22A-E3/61 vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ22A-E3/61 vs SMAJ22A |
SMAJ22A | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ22A-E3/61 vs SMAJ22A |
SMAJ22AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ22A-E3/61 vs SMAJ22AHE3_A/H |
P4SMAJ22A | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ22A-E3/61 vs P4SMAJ22A |
SMAJ22A | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | STMicroelectronics | SMAJ22A-E3/61 vs SMAJ22A |
SMAJ22A-13-F | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ22A-E3/61 vs SMAJ22A-13-F |
SMAJ22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ22A-E3/61 vs SMAJ22A |