Part Details for SMAJ20CA-7 by Diodes Incorporated
Overview of SMAJ20CA-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ20CA-7
SMAJ20CA-7 CAD Models
SMAJ20CA-7 Part Data Attributes
|
SMAJ20CA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ20CA-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ20CA-7
This table gives cross-reference parts and alternative options found for SMAJ20CA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20CA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ20C | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ20CA-7 vs SMAJ20C |
SMAJ20CA-TP | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ20CA-7 vs SMAJ20CA-TP |
SMAJ20CA | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | BrightKing Inc | SMAJ20CA-7 vs SMAJ20CA |
SMAJ20CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Microsemi Corporation | SMAJ20CA-7 vs SMAJ20CAE3/TR13 |
SMAJ20CA-GT3 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ20CA-7 vs SMAJ20CA-GT3 |
SMAJ20CA-T | Transient Suppressor, | Micro Commercial Components | SMAJ20CA-7 vs SMAJ20CA-T |
1SMA20CAT3G | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ20CA-7 vs 1SMA20CAT3G |
SMAJ20CA-W | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ20CA-7 vs SMAJ20CA-W |