Part Details for SMAJ18CA/TR7 by YAGEO Corporation
Overview of SMAJ18CA/TR7 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMAJ18CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6562CT-ND
|
DigiKey | SMAJ DO214AC, BIDIRECTIONAL 18V Min Qty: 1 Lead time: 31 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
880 In Stock |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
SMAJ18CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ18CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ18CA/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg18V 1CH SMD DO214AC2 Bkdn20V RoHS: Compliant | 0 |
|
$0.0530 / $0.3800 | Order Now |
|
Future Electronics | SMAJ Series 400 W 18 V Bidirectional Surface Mount TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks Container: Reel | 13000Reel |
|
$0.0442 / $0.0524 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 18 V Bidirectional Surface Mount TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$0.1070 / $0.2750 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 18 V Bidirectional Surface Mount TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0524 | Buy Now |
DISTI #
SMAJ18CA/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg18V 1CH SMD DO214AC2 Bkdn20V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
SMAJ18CA/TR7
|
Avnet Abacus | Diode TVS Single Bi-Dir 18V 400W 2-Pin DO-214AC T/R (Alt: SMAJ18CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$0.0515 / $0.0551 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 18V DO214AC (SMA) SMT | 835 |
|
$0.0603 / $0.0736 | Buy Now |
Part Details for SMAJ18CA/TR7
SMAJ18CA/TR7 CAD Models
SMAJ18CA/TR7 Part Data Attributes
|
SMAJ18CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ18CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ18CA/TR7
This table gives cross-reference parts and alternative options found for SMAJ18CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ18CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ18CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ18CA/TR7 vs SMAJ18CA |
SMAJ18CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ18CA/TR7 vs SMAJ18CA/TR13 |