Part Details for SMAJ18A/TR13 by YAGEO Corporation
Overview of SMAJ18A/TR13 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMAJ18A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9666
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V Rohs Compliant: Yes |Yageo SMAJ18A/TR13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0230 | Buy Now |
DISTI #
66AJ7926
|
Newark | Tvs Diode, Unidir, 18V, 400W, Do-214Ac-2 Rohs Compliant: Yes |Yageo SMAJ18A/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0830 / $0.2550 | Buy Now |
DISTI #
60AK9667
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V Rohs Compliant: Yes |Yageo SMAJ18A/TR13 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0350 | Buy Now |
DISTI #
13-SMAJ18A/TR13CT-ND
|
DigiKey | SMAJ, DO-214AC, 18V, 29.2V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0453 / $0.3800 | Buy Now |
DISTI #
60AK9666
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 18V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.1020 / $0.2650 | Buy Now |
DISTI #
SMAJ18A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 18V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ18A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ18A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMAJ DO-214AC 18V 29.2V RoHS: Compliant | 23112 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0365 | Buy Now |
DISTI #
SMAJ18A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 18V 29.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0570 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 18V DO214AC (SMA) SMT | 0 |
|
$0.0651 / $0.0794 | RFQ |
Part Details for SMAJ18A/TR13
SMAJ18A/TR13 CAD Models
SMAJ18A/TR13 Part Data Attributes
|
SMAJ18A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ18A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ18A/TR13
This table gives cross-reference parts and alternative options found for SMAJ18A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ18A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ18A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ18A/TR13 vs SMAJ18A/TR7 |