Part Details for SMAJ17A by Zowie Technology Corp
Overview of SMAJ17A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ17A
SMAJ17A CAD Models
SMAJ17A Part Data Attributes
|
SMAJ17A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ17A
Zowie Technology Corp
Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ17A
This table gives cross-reference parts and alternative options found for SMAJ17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ17A | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ17A vs SMAJ17A |
SMAJ17A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | SMAJ17A vs SMAJ17A |
SMAJ17A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | SMAJ17A vs SMAJ17A |
SMAJ17A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | SMAJ17A vs SMAJ17A |
SMAJ17A | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ17A vs SMAJ17A |
SMAJ17A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | SMAJ17A vs SMAJ17A |