Part Details for SMAJ17A by HY Electronic Corp
Overview of SMAJ17A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ17A
SMAJ17A CAD Models
SMAJ17A Part Data Attributes
|
SMAJ17A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ17A
HY Electronic Corp
Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ17A
This table gives cross-reference parts and alternative options found for SMAJ17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ17AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ17A vs PGSMAJ17AHE2G |
SMAJ17A | Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ17A vs SMAJ17A |
PGSMAJ17AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ17A vs PGSMAJ17AHF3G |
SMAJ17AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ17A vs SMAJ17AF4 |
SMAJ17AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ17A vs SMAJ17AF5 |
PGSMAJ17AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ17A vs PGSMAJ17AHE3G |
PGSMAJ17AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ17A vs PGSMAJ17AHF4G |
SMAJ17AQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMAJ17A vs SMAJ17AQ-13-F |
SMAJ17AF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ17A vs SMAJ17AF3 |