Datasheets
SMAJ170CA by:

Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional

Part Details for SMAJ170CA by Yangzhou Yangjie Electronics Co Ltd

Overview of SMAJ170CA by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ170CA

SMAJ170CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ170CA Part Data Attributes

SMAJ170CA Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
SMAJ170CA Yangzhou Yangjie Electronics Co Ltd Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 209 V
Breakdown Voltage-Min 189 V
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 170 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMAJ170CA

This table gives cross-reference parts and alternative options found for SMAJ170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ170CAF5 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd SMAJ170CA vs SMAJ170CAF5
SMAJ170CA Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd SMAJ170CA vs SMAJ170CA
TV04A171JB-G Transient Suppressor, Comchip Technology Corporation Ltd SMAJ170CA vs TV04A171JB-G
SMAJ170CAF3 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd SMAJ170CA vs SMAJ170CAF3
SMAJ170CAF6 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd SMAJ170CA vs SMAJ170CAF6
Part Number Description Manufacturer Compare
SMAJ170CAF3 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd SMAJ170CA vs SMAJ170CAF3
SMAJ170CA Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN HY Electronic Corp SMAJ170CA vs SMAJ170CA
SMAJ170CAQ-13-F Trans Voltage Suppressor Diode, Diodes Incorporated SMAJ170CA vs SMAJ170CAQ-13-F
SMAJ170CAF5 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd SMAJ170CA vs SMAJ170CAF5
SMAJ170CAF6 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd SMAJ170CA vs SMAJ170CAF6
SMAJ170CA Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Eris Technology Corp SMAJ170CA vs SMAJ170CA
SMAFJ170CA Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN LRC Leshan Radio Co Ltd SMAJ170CA vs SMAFJ170CA

SMAJ170CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ170CA by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ170CA by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of SMAJ170CA would you like to use for your alert(s)?
  • Please alert me when SMAJ170CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ170CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ170CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ170CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ170CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ170CA by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: