Part Details for SMAJ170CA-13-F by Diodes Incorporated
Overview of SMAJ170CA-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ170CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7650
|
Newark | Tvs Diode, 400W, 170V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ170CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1070 / $0.3340 | Buy Now |
DISTI #
SMAJ170CA-FDICT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30127 In Stock |
|
$0.0656 / $0.4200 | Buy Now |
DISTI #
SMAJ170CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ170CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000110000 Factory Stock |
|
$0.0530 | Buy Now |
DISTI #
621-SMAJ170CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 170V RoHS: Compliant | 12789 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | SMAJ Series 170 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0648 / $0.0720 | Buy Now |
|
Future Electronics | SMAJ Series 170 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0648 / $0.0720 | Buy Now |
DISTI #
SMAJ170CA-13-F
|
TME | Diode: TVS, 400W, 189÷209V, 1.4A, bidirectional, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0548 / $0.1566 | RFQ |
DISTI #
SMAJ170CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA T/R (Alt: SMAJ170CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | SMA/ / PROTECTION TVS BIDIRECTIONAL 400W 170V ROHS 5K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0744 | Buy Now |
Part Details for SMAJ170CA-13-F
SMAJ170CA-13-F CAD Models
SMAJ170CA-13-F Part Data Attributes
|
SMAJ170CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ170CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ170CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ170CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ170CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ170CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Microsemi Corporation | SMAJ170CA-13-F vs SMAJ170CAE3/TR13 |
SMAJ170CA-7 | Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ170CA-13-F vs SMAJ170CA-7 |
SMAJ170CA/11 | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ170CA-13-F vs SMAJ170CA/11 |