-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0499
|
Newark | Tvs Diode, Bidir, 16V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ16CA-E3/61 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3360 |
|
$0.1690 / $0.4690 | Buy Now |
DISTI #
96AC3710
|
Newark | 600W,6.8V 5%,bidir, smb Tvs Rohs Compliant: Yes |Vishay SMAJ16CA-E3/61 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
77K2723
|
Newark | Transient Suppressor Diode, single, bidirectional,16V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMAJ16CA-E3/61 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
SMAJ16CA-E3/61
|
Avnet Americas | 400W,16V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ16CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 32400 |
|
$0.0912 | Buy Now |
DISTI #
625-SMAJ16CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi RoHS: Compliant | 0 |
|
$0.0710 / $0.4300 | Order Now |
|
Future Electronics | SMAJ Series 400 W 16 V Bi-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 12600Reel |
|
$0.0687 / $0.0796 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 16 V Bi-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0687 / $0.0796 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
DISTI #
SMAJ16CA-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 172800 In Stock |
|
$0.0710 / $0.0810 | Buy Now |
DISTI #
C1S803600508053
|
Chip1Stop | Diode TVS Single Bi-Dir 16V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 2483 |
|
$0.0715 / $0.1585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ16CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ16CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ16CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ16CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ16CA-E3/61 vs SMAJ16CA |
SMAJ16CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ16CA-E3/61 vs SMAJ16CA-E3/5A |
SMAJ16CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ16CA-E3/61 vs SMAJ16CAE3/TR13 |
SMAJ16CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ16CA-E3/61 vs SMAJ16CA-E3/5A |
SMAJ16CA | Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ16CA-E3/61 vs SMAJ16CA |
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ16CA-E3/61 vs SMAJ16CA |
1SMA16CAT3G | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ16CA-E3/61 vs 1SMA16CAT3G |
SMAJ16CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ16CA-E3/61 vs SMAJ16CAHE3_A/H |
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ16CA-E3/61 vs SMAJ16CA |
SMAJ16CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ16CA-E3/61 vs SMAJ16CA-E3/61 |