-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7638
|
Newark | Tvs Diode, 400W, 14V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ14CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2425 |
|
$0.1220 / $0.4590 | Buy Now |
DISTI #
10AH1020
|
Newark | Protection Tvs Bidirectional Sma 400W 14V Rohs 5K Rohs Compliant: Yes |Diodes Inc. SMAJ14CA-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
SMAJ14CA-FDICT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
156096 In Stock |
|
$0.0591 / $0.3000 | Buy Now |
DISTI #
SMAJ14CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 14V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ14CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 220000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-SMAJ14CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 14V RoHS: Compliant | 8636 |
|
$0.0640 / $0.3000 | Buy Now |
|
Future Electronics | SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now |
|
Future Electronics | SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | 440 |
|
$0.6600 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ14CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ14CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ14CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ14CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | World Products Inc | SMAJ14CA-13-F vs SMAJ14CA |
SMAJ14CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ14CA-13-F vs SMAJ14CAHE3_A/H |
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ14CA-13-F vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ14CA-13-F vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ14CA-13-F vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ14CA-13-F vs SMAJ14CA |
SMAJ14CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ14CA-13-F vs SMAJ14CA-E3/61 |
SMAJ14CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ14CA-13-F vs SMAJ14CA-E3/5A |
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ14CA-13-F vs SMAJ14CA |
SMAJ14CA-E3/61 | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ14CA-13-F vs SMAJ14CA-E3/61 |