Part Details for SMAJ13A by Bytesonic Corporation
Results Overview of SMAJ13A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ13A Information
SMAJ13A by Bytesonic Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ13A
SMAJ13A CAD Models
SMAJ13A Part Data Attributes
|
SMAJ13A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ13A
Bytesonic Corporation
Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ13A
This table gives cross-reference parts and alternative options found for SMAJ13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ13A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ13A vs SMAJ13A |
SMAJ13A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ13A vs SMAJ13A |
SMAJ13A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |