There are no models available for this part yet.
Overview of SMAJ110CA-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ110CA-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SMAJ110CA-13-FCT-ND
|
DigiKey | TVS DIODE 110VWM 177VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.0663 / $0.4300 | Buy Now | |
DISTI #
SMAJ110CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 110V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ110CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 560000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now | |
DISTI #
621-SMAJ110CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 110V RoHS: Compliant | 9490 |
|
$0.0660 / $0.4200 | Buy Now | |
Future Electronics | SMAJ Series 400 W SMT Bi-Directional Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0741 | Buy Now | ||
Future Electronics | SMAJ Series 400 W SMT Bi-Directional Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0741 | Buy Now | ||
DISTI #
SMAJ110CA-13-F
|
TME | Diode: TVS, 400W, 122÷135V, 2.3A, bidirectional, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0526 / $0.1503 | RFQ | |
DISTI #
SMAJ110CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 110V 400W 2-Pin SMA T/R (Alt: SMAJ110CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
SMAJ110CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 110V 400W 2-Pin SMA T/R (Alt: SMAJ110CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
CAD Models for SMAJ110CA-13-F by Diodes Incorporated
Part Data Attributes for SMAJ110CA-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMA
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
135 V
|
Breakdown Voltage-Min
|
122 V
|
Breakdown Voltage-Nom
|
128.5 V
|
Clamping Voltage-Max
|
177 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
110 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ110CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ110CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ110CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ110CA-13 | Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ110CA-13-F vs SMAJ110CA-13 |
Related Parts for SMAJ110CA-13-F
-
SMAJ110CATransient Suppressors
-
NRVB1H100SFT3GRectifier Diodes
-
LD201C475KAB2AFixed Capacitors
-
SIHP25N50E-GE3Power Field-Effect Transistors
-
SLR-56VCT32Visible LEDs
-
BC846B-7-FSmall Signal Bipolar Transistors
-
SIP21107DR-30-E3Linear Regulator ICs
-
VNP35N07-EPeripheral Drivers
-
SI8460BB-A-IS1Other Analog ICs