-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1016
|
Newark | Transil 400W 10V Bi-Directional Sma, Product Range:Transil Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:21.7V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMAJ10CA-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.1440 / $0.4930 | Buy Now |
DISTI #
497-14167-1-ND
|
DigiKey | TVS DIODE 10VWM 21.7VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26480 In Stock |
|
$0.0943 / $0.4400 | Buy Now |
DISTI #
SMAJ10CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ10CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
DISTI #
511-SMAJ10CA-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 10V Bidirect RoHS: Compliant | 14944 |
|
$0.0940 / $0.4400 | Buy Now |
|
STMicroelectronics | 400 W, 10 V TVS in SMA RoHS: Compliant Min Qty: 1 | 14944 |
|
$0.1800 / $0.4300 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 11.7 V Bi Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 125000Reel |
|
$0.0665 / $0.0739 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 11.7 V Bi Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.0665 / $0.0739 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 11.7 V Bi Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0665 / $0.0739 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 11.7 V Bi Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0665 / $0.0739 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 11.7 V Bi Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0665 / $0.0739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ10CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ10CA-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 11.1 V | |
Clamping Voltage-Max | 21.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 775 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |