Part Details for SMAJ10CA-13-F by Diodes Incorporated
Overview of SMAJ10CA-13-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ10CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7626
|
Newark | Tvs Diode, 400W, 10V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ10CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1700 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
SMAJ10CA-FDICT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41443 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMAJ10CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ10CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-SMAJ10CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 10V RoHS: Compliant | 36980 |
|
$0.0650 / $0.4100 | Buy Now |
DISTI #
V36:1790_06704154
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2329 | Americas - 90000 |
|
$0.0370 / $0.0703 | Buy Now |
DISTI #
E02:0323_01118106
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2348 | Europe - 10000 |
|
$0.0448 / $0.0662 | Buy Now |
DISTI #
V72:2272_06704154
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R Min Qty: 784 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 6739 |
|
$0.0710 / $0.1276 | Buy Now |
DISTI #
70550261
|
RS | 400W 10V Transient Voltage Suppr. SMA | Diodes Inc SMAJ10CA-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Future Electronics | SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 50000Reel |
|
$0.0362 / $0.0399 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now |
Part Details for SMAJ10CA-13-F
SMAJ10CA-13-F CAD Models
SMAJ10CA-13-F Part Data Attributes
|
SMAJ10CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ10CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ10CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ10CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ10CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ10CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ10CA-13-F vs SMAJ10CAHE3_A/I |
SMAJ10CA | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ10CA-13-F vs SMAJ10CA |
SMAJ10CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ10CA-13-F vs SMAJ10CA-E3/61 |
SMAJ10CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ10CA-13-F vs SMAJ10CAHE3_A/H |
SMAJ10CA-E3/61 | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ10CA-13-F vs SMAJ10CA-E3/61 |
SMAJ10CAHE3/61 | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ10CA-13-F vs SMAJ10CAHE3/61 |
SMAJ10CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ10CA-13-F vs SMAJ10CA-E3/5A |
SMAJ10CAHE3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ10CA-13-F vs SMAJ10CAHE3/61 |
SMAJ10CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ10CA-13-F vs SMAJ10CA-E3/5A |
SMAJ10CA | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ10CA-13-F vs SMAJ10CA |