Part Details for SMA6J6.5A-E3/61 by Vishay Intertechnologies
Overview of SMA6J6.5A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J6.5A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7343
|
Newark | 600W,6.5V 5%,unidir, sma Tvs |Vishay SMA6J6.5A-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1070 | Buy Now |
DISTI #
SMA6J6.5A-E3/61
|
Avnet Americas | 600W,6.5V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMA6J6.5A-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 | Buy Now |
DISTI #
625-SMA6J6.5A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Unidir RoHS: Compliant | 0 |
|
$0.0650 / $0.3200 | Order Now |
|
Bristol Electronics | 1791 |
|
RFQ | ||
DISTI #
SMA6J6.5A-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0770 | Buy Now |
Part Details for SMA6J6.5A-E3/61
SMA6J6.5A-E3/61 CAD Models
SMA6J6.5A-E3/61 Part Data Attributes
|
SMA6J6.5A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6J6.5A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.96 V | |
Breakdown Voltage-Min | 7.2 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 10.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA6J6.5A-E3/61
This table gives cross-reference parts and alternative options found for SMA6J6.5A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J6.5A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J6.5A-E3/5A | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMA6J6.5A-E3/61 vs SMA6J6.5A-E3/5A |