Part Details for SMA6J24CA by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SMA6J24CA by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMA6J24CA
SMA6J24CA CAD Models
SMA6J24CA Part Data Attributes
|
SMA6J24CA
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA6J24CA
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 37.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMA6J24CA
This table gives cross-reference parts and alternative options found for SMA6J24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J24CA | Trans Voltage Suppressor Diode, | Bourns Inc | SMA6J24CA vs SMA6J24CA |
SMA6J24CA | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMA6J24CA vs SMA6J24CA |
SMA6J24CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMA6J24CA vs SMA6J24CA |